
MAX17681EVKITE# | |
|---|---|
DigiKey Part Number | MAX17681EVKITE#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17681EVKITE# |
Description | EVAL BOARD 750342864 MAX17681 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750342864, MAX17681 - 2 Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Isolated Outputs | |
Power - Output | - | |
Voltage - Output | ±15V | |
Current - Output | 75mA | |
Voltage - Input | 17V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 200kHz | |
Contents | Board(s) | |
Utilized IC / Part | 750342864, MAX17681 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 643,51000 Kč | 1 643,51 Kč |
| Unit Price without VAT: | 1 643,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 988,64710 Kč |



