Buck Switching Regulator IC Positive, Isolation Capable Adjustable 0.9V 1 Output 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive, Isolation Capable Adjustable 0.9V 1 Output 10-WFDFN Exposed Pad
Educational Video–Industrial Digital Isolation

MAX17681ATB+T

DigiKey Part Number
MAX17681ATB+TTR-ND - Tape & Reel (TR)
MAX17681ATB+TCT-ND - Cut Tape (CT)
MAX17681ATB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17681ATB+T
Description
IC REG BUCK ADJ 10TDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive, Isolation Capable Adjustable 0.9V 1 Output 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17681ATB+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40.32V
Current - Output
-
Frequency - Switching
200kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-TDFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 164
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,50000 Kč111,50 Kč
1085,10500 Kč851,05 Kč
2578,49040 Kč1 962,26 Kč
10071,21890 Kč7 121,89 Kč
25068,10912 Kč17 027,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50062,11948 Kč155 298,70 Kč
Manufacturers Standard Package
Unit Price without VAT:111,50000 Kč
Unit Price with VAT:134,91500 Kč