750342779, MAX17681 - 2 Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17681EVKITB#

DigiKey Part Number
MAX17681EVKITB#-ND
Manufacturer
Manufacturer Product Number
MAX17681EVKITB#
Description
EVAL BOARD 750342779 MAX17681
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
750342779, MAX17681 - 2 Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Isolated Outputs
Power - Output
-
Voltage - Output
±7V
Current - Output
100mA
Voltage - Input
17V ~ 36V
Regulator Topology
Buck
Frequency - Switching
200kHz
Contents
Board(s)
Utilized IC / Part
750342779, MAX17681
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 643,51000 Kč1 643,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 643,51000 Kč
Unit Price with VAT:1 988,64710 Kč