
MAX11156ETC+T | |
|---|---|
DigiKey Part Number | MAX11156ETC+TTR-ND - Tape & Reel (TR) MAX11156ETC+TCT-ND - Cut Tape (CT) MAX11156ETC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11156ETC+T |
Description | IC ADC 18BIT 12-TDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 12-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11156ETC+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog ±5V |
Number of Bits 18 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 12-WFDFN Exposed Pad |
Input Type Pseudo-Differential | Supplier Device Package 12-TDFN (3x3) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 077,41000 Kč | 1 077,41 Kč |
| 10 | 884,35200 Kč | 8 843,52 Kč |
| 25 | 836,15720 Kč | 20 903,93 Kč |
| 100 | 818,27320 Kč | 81 827,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 716,99981 Kč | 1 792 499,53 Kč |
| Unit Price without VAT: | 1 077,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 303,66610 Kč |









