
DS3231SN#T&R | |
|---|---|
DigiKey Part Number | DS3231SN#T&RTR-ND - Tape & Reel (TR) DS3231SN#T&RCT-ND - Cut Tape (CT) DS3231SN#T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS3231SN#T&R |
Description | IC RTC CLK/CALENDAR I2C 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS3231SN#T&R Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 2.3V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 110µA ~ 170µA @ 3.63V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, Square Wave Output, TCXO/Crystal | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Time Format HH:MM:SS (12/24 hr) | Supplier Device Package 16-SOIC |
Date Format YY-MM-DD-dd | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,06000 Kč | 321,06 Kč |
| 10 | 253,67700 Kč | 2 536,77 Kč |
| 25 | 236,82400 Kč | 5 920,60 Kč |
| 100 | 218,29730 Kč | 21 829,73 Kč |
| 250 | 214,28712 Kč | 53 571,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 199,76426 Kč | 199 764,26 Kč |
| Unit Price without VAT: | 321,06000 Kč |
|---|---|
| Unit Price with VAT: | 388,48260 Kč |














