


MPS-101C | |
|---|---|
DigiKey Part Number | 4321-MPS-101CTB-ND |
Manufacturer | |
Manufacturer Product Number | MPS-101C |
Description | 60V 3A 1mV/0.1mA, RS-232/ RS-485 |
Customer Reference | |
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply LED 0 ~ 3A Output 180W Features Adjustable Screen Brightness, Linear, List Output, Programmable, RS232, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 60V | |
Current - Output | 0 ~ 3A | |
Display Type | LED | |
Number of Characters | 5 | |
Size / Dimension | 11.614" L x 4.606" W x 7.638" H (295.00mm x 117.00mm x 194.00mm) | |
Features | Adjustable Screen Brightness, Linear, List Output, Programmable, RS232, USB | |
Power (Watts) | 180W | |
Accuracy - Voltmeter; Ammeter | 0.1% + 8mV; 0.2% + 2mA | |
Voltage Regulation - Line | 0.05% + 5mV | |
Voltage Regulation - Load | 0.05% + 5mV | |
Current Regulation - Line | 0.1% + 5mA | |
Current Regulation - Load | 0.1% + 5mA | |
Ripple | 5mV rms, 3mA rms | |
Weight | 9.9 lbs (4.5 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 159,45000 Kč | 6 159,45 Kč |
| 2 | 6 056,79500 Kč | 12 113,59 Kč |
| 3 | 5 954,13667 Kč | 17 862,41 Kč |
| 10 | 5 851,47800 Kč | 58 514,78 Kč |
| 20 | 5 748,82000 Kč | 114 976,40 Kč |
| 100 | 5 646,16250 Kč | 564 616,25 Kč |
| 200 | 5 543,50500 Kč | 1 108 701,00 Kč |
| Unit Price without VAT: | 6 159,45000 Kč |
|---|---|
| Unit Price with VAT: | 7 452,93450 Kč |






