0 ~ 36VDC Output Bench (AC to DC) Power Supply LED 0 ~ 3A Output 108W Features Adjustable, Adjustable Upward Slope, Battery Charging, External Triggering Function, List Output, Linear, Voltage Remote Compensation, RS232, RS485, USB, SENSE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS-303

DigiKey Part Number
4321-MPS-303-ND
Manufacturer
Manufacturer Product Number
MPS-303
Description
Linear DC psu, 36V 3A,1mV 0.1mA,
Customer Reference
Detailed Description
0 ~ 36VDC Output Bench (AC to DC) Power Supply LED 0 ~ 3A Output 108W Features Adjustable, Adjustable Upward Slope, Battery Charging, External Triggering Function, List Output, Linear, Voltage Remote Compensation, RS232, RS485, USB, SENSE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
Packaging
Bulk
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
110VAC, 220VAC
Number of Outputs
1
Voltage - Output
0 ~ 36VDC
Current - Output
0 ~ 3A
Display Type
LED
Number of Characters
5
Size / Dimension
4.000" L x 13.000" W x 7.000" H (110.00mm x 345.00mm x 183.00mm)
Features
Adjustable, Adjustable Upward Slope, Battery Charging, External Triggering Function, List Output, Linear, Voltage Remote Compensation, RS232, RS485, USB, SENSE
Power (Watts)
108W
Accuracy - Voltmeter; Ammeter
0.1% + 5mV; 0.2% + 1mA
Voltage Regulation - Line
0.05% + 5mV
Voltage Regulation - Load
0.05% + 5mV
Current Regulation - Line
0.1% + 3mA
Current Regulation - Load
0.1% + 3mA
Ripple
5mV rms, 2mA rms
Weight
13 lbs (5.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 15 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 252,21000 Kč8 252,21 Kč
28 147,22500 Kč16 294,45 Kč
38 042,23333 Kč24 126,70 Kč
57 937,24400 Kč39 686,22 Kč
107 769,26000 Kč77 692,60 Kč
207 559,28000 Kč151 185,60 Kč
307 349,30000 Kč220 479,00 Kč
407 139,32000 Kč285 572,80 Kč
506 929,34000 Kč346 467,00 Kč
Unit Price without VAT:8 252,21000 Kč
Unit Price with VAT:9 985,17410 Kč