
APS-7300-110V Input | |
|---|---|
DigiKey Part Number | 4321-APS-7300-110VInput-ND |
Manufacturer | |
Manufacturer Product Number | APS-7300-110V Input |
Description | 3KVA, 45Hz-250Hz, 110VAC Input |
Customer Reference | |
Detailed Description | 0 ~ 150VAC, 0 ~ 310VAC Output Bench (AC to AC) Power Supply LED 0 ~ 25A Output Features Key Lock Function, Memory, Programmable, RS232 Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to AC) | |
Voltage - Supply | 110VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 150VAC, 0 ~ 310VAC | |
Current - Output | 0 ~ 25A | |
Display Type | LED | |
Number of Characters | 4 | |
Size / Dimension | 20.276" L x 18.898" W x 5.315" H (515.00mm x 480.00mm x 135.00mm) | |
Features | Key Lock Function, Memory, Programmable, RS232 Port | |
Accuracy - Voltmeter; Ammeter | 0.5% + 5 digits | |
Voltage Regulation - Line | 10mV | |
Voltage Regulation - Load | 1% | |
Current Regulation - Line | 1mA | |
Current Regulation - Load | 1% |
| Bulk: | 55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46 825,54000 Kč | 46 825,54 Kč |
| 2 | 46 615,56000 Kč | 93 231,12 Kč |
| 3 | 46 405,58000 Kč | 139 216,74 Kč |
| Unit Price without VAT: | 46 825,54000 Kč |
|---|---|
| Unit Price with VAT: | 56 658,90340 Kč |





