
APS-4000A-110V Input | |
|---|---|
DigiKey Part Number | 4321-APS-4000A-110VInput-ND |
Manufacturer | |
Manufacturer Product Number | APS-4000A-110V Input |
Description | 350VA 45Hz-250Hz, 110VAC Input |
Customer Reference | |
Detailed Description | 0 ~ 150VAC, 0 ~ 300VAC Output Bench (AC to AC) Power Supply LED 0 ~ 3A Output Features Key Lock Function, Memory, Programmable, RS232 Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to AC) | |
Voltage - Supply | 110VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 150VAC, 0 ~ 300VAC | |
Current - Output | 0 ~ 3A | |
Display Type | LED | |
Number of Characters | 4 | |
Size / Dimension | 16.929" L x 14.370" W x 5.906" H (430.00mm x 365.00mm x 150.00mm) | |
Features | Key Lock Function, Memory, Programmable, RS232 Port | |
Voltage Regulation - Line | 10mV | |
Voltage Regulation - Load | 1% | |
Current Regulation - Line | 1mA | |
Current Regulation - Load | 1% |
| Bulk: | 55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 158,08000 Kč | 20 158,08 Kč |
| 2 | 19 948,10000 Kč | 39 896,20 Kč |
| 3 | 19 738,12000 Kč | 59 214,36 Kč |
| Unit Price without VAT: | 20 158,08000 Kč |
|---|---|
| Unit Price with VAT: | 24 391,27680 Kč |






