



IT-M7721L | |
|---|---|
DigiKey Part Number | 4563-IT-M7721L-ND |
Manufacturer | |
Manufacturer Product Number | IT-M7721L |
Description | 300V/3A/300VA PROG AC POWER SUPP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 300VAC, 400VDC Output Bench (AC to AC) Power Supply LCD 3A Output 300W Features Programmable |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer ITECH ELECTRONIC CO.,LTD. | Number of Characters 12 |
Series | Size / Dimension 17.717" L x 8.465" W x 1.750" H (450.00mm x 215.00mm x 44.45mm) |
Packaging Box | Features Programmable |
Part Status Active | Power (Watts) 300W |
Type Bench (AC to AC) | Voltage Regulation - Line 0.06% |
Voltage - Supply 100 ~ 240VAC | Voltage Regulation - Load 0.15% |
Voltage - Output 300VAC, 400VDC | Current Regulation - Line 0.06% |
Current - Output 3A | Current Regulation - Load 0.15% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 508,01000 Kč | 41 508,01 Kč |
| 5 | 39 622,09200 Kč | 198 110,46 Kč |
| Unit Price without VAT: | 41 508,01000 Kč |
|---|---|
| Unit Price with VAT: | 50 224,69210 Kč |






