



IT6933A | |
|---|---|
DigiKey Part Number | 4563-IT6933A-ND |
Manufacturer | |
Manufacturer Product Number | IT6933A |
Description | 150V/5A/200W DC PWS WIDE-RANGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 150V Output Bench (AC to DC) Power Supply VFD 0 ~ 5A Output 200W Features Programmable |
Datasheet | Datasheet |
Category | Number of Characters 12 |
Manufacturer ITECH ELECTRONIC CO.,LTD. | Size / Dimension 13.961" L x 8.445" W x 3.472" H (354.60mm x 214.50mm x 88.20mm) |
Series | Features Programmable |
Packaging Box | Power (Watts) 200W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.04% + 30mV; 0.1% + 10mA |
Type Bench (AC to DC) | Voltage Regulation - Line 0.01% + 20mV |
Voltage - Supply 110 ~ 220VAC | Voltage Regulation - Load 0.01% + 20mV |
Number of Outputs 1 | Current Regulation - Line 0.01% + 6mA |
Voltage - Output 0 ~ 150V | Current Regulation - Load 0.01% + 6mA |
Current - Output 0 ~ 5A | Ripple 30mV p-p |
Display Type VFD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 734,76000 Kč | 19 734,76 Kč |
| 5 | 18 838,35600 Kč | 94 191,78 Kč |
| 10 | 18 464,78000 Kč | 184 647,80 Kč |
| Unit Price without VAT: | 19 734,76000 Kč |
|---|---|
| Unit Price with VAT: | 23 879,05960 Kč |




