
MS638-10C | |
|---|---|
DigiKey Part Number | 2333-MS638-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS638-10C |
Description | RF SHIELD 1.453X2.535" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.453" (36.90mm) X 2.535" (64.40mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS638-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 2.535" (64.40mm) | |
Width - Overall | 1.453" (36.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 18 | 26,36389 Kč | 474,55 Kč |
| 36 | 24,69611 Kč | 889,06 Kč |
| 108 | 22,62731 Kč | 2 443,75 Kč |
| 252 | 21,41548 Kč | 5 396,70 Kč |
| 504 | 20,61720 Kč | 10 391,07 Kč |
| 1 008 | 19,96039 Kč | 20 120,07 Kč |
| 2 502 | 19,27175 Kč | 48 217,92 Kč |
| 5 004 | 18,85309 Kč | 94 340,86 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |











