
MS593-10C | |
|---|---|
DigiKey Part Number | 2333-MS593-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS593-10C |
Description | RF SHIELD 0.835X2.358" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.835" (21.20mm) X 2.358" (59.90mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS593-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.098" (2.50mm) | |
Length - Overall | 2.358" (59.90mm) | |
Width - Overall | 0.835" (21.20mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,17000 Kč | 30,17 Kč |
| 10 | 21,95000 Kč | 219,50 Kč |
| 30 | 19,55767 Kč | 586,73 Kč |
| 120 | 17,42325 Kč | 2 090,79 Kč |
| 270 | 16,51148 Kč | 4 458,10 Kč |
| 510 | 15,92761 Kč | 8 123,08 Kč |
| 1 020 | 15,39971 Kč | 15 707,70 Kč |
| 2 520 | 14,84846 Kč | 37 418,12 Kč |
| 5 010 | 14,51412 Kč | 72 715,74 Kč |
| Unit Price without VAT: | 30,17000 Kč |
|---|---|
| Unit Price with VAT: | 36,50570 Kč |






