
MS366-10C | |
|---|---|
DigiKey Part Number | 2333-MS366-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS366-10C |
Description | RF SHIELD 1.358X1.457" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.358" (34.50mm) X 1.457" (37.00mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS366-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.110" (2.80mm) | |
Length - Overall | 1.457" (37.00mm) | |
Width - Overall | 1.358" (34.50mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,09000 Kč | 28,09 Kč |
| 10 | 20,36900 Kč | 203,69 Kč |
| 30 | 18,12200 Kč | 543,66 Kč |
| 120 | 16,12642 Kč | 1 935,17 Kč |
| 270 | 15,27085 Kč | 4 123,13 Kč |
| 510 | 14,72412 Kč | 7 509,30 Kč |
| 1 020 | 14,22926 Kč | 14 513,85 Kč |
| 2 520 | 13,71313 Kč | 34 557,09 Kč |
| 5 010 | 13,39981 Kč | 67 133,05 Kč |
| Unit Price without VAT: | 28,09000 Kč |
|---|---|
| Unit Price with VAT: | 33,98890 Kč |



