MS593-10F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS593-10F

DigiKey Part Number
2333-MS593-10F-ND
Manufacturer
Manufacturer Product Number
MS593-10F
Description
RF SHIELD 0.811"X2.335" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.811" (20.60mm) X 2.335" (59.30mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
MS593-10F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.118" (3.00mm)
Length - Overall
2.335" (59.30mm)
Width - Overall
0.811" (20.60mm)
Ventilation
-
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
130,58000 Kč30,58 Kč
1022,34600 Kč223,46 Kč
3019,91133 Kč597,34 Kč
12017,74750 Kč2 129,70 Kč
27016,82048 Kč4 541,53 Kč
51016,22786 Kč8 276,21 Kč
1 02015,69180 Kč16 005,64 Kč
2 52015,13207 Kč38 132,82 Kč
5 01014,79244 Kč74 110,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,58000 Kč
Unit Price with VAT:37,00180 Kč