cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1571424-5

DigiKey Part Number
17-5-1571424-5-ND
Manufacturer
Manufacturer Product Number
5-1571424-5
Description
10 50/50 HDR DRST TH TIN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
5-1571424-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
0.097" (2.47mm)
Overall Contact Length
-
Insulation Height
0.226" (5.74mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Lock, Pick and Place
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
3.9A per Contact
Voltage Rating
30VAC
Mated Stacking Heights
6.35mm
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
Automotive, General Purpose, Medical, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4 862 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 12050,84913 Kč56 951,03 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,84913 Kč
Unit Price with VAT:61,52745 Kč

Other Suppliers on DigiKey

4 862In Stock
Ships from WEC