
MS400-20C | |
|---|---|
DigiKey Part Number | 2333-MS400-20C-ND |
Manufacturer | |
Manufacturer Product Number | MS400-20C |
Description | 40.6X11.6X3.5MM RF COVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.457" (11.60mm) X 1.598" (40.60mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 1.598" (40.60mm) | |
Width - Overall | 0.457" (11.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,68000 Kč | 45,68 Kč |
| 10 | 28,54400 Kč | 285,44 Kč |
| 52 | 21,14308 Kč | 1 099,44 Kč |
| 104 | 18,85192 Kč | 1 960,60 Kč |
| 260 | 16,38419 Kč | 4 259,89 Kč |
| 468 | 15,07908 Kč | 7 057,01 Kč |
| 988 | 13,67973 Kč | 13 515,57 Kč |
| 2 444 | 12,30555 Kč | 30 074,76 Kč |
| 4 940 | 11,57750 Kč | 57 192,85 Kč |
| Unit Price without VAT: | 45,68000 Kč |
|---|---|
| Unit Price with VAT: | 55,27280 Kč |











