K1-ERASM+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAR-7SM+

DigiKey Part Number
3157-MAR-7SM+TR-ND - Tape & Reel (TR)
3157-MAR-7SM+CT-ND - Cut Tape (CT)
3157-MAR-7SM+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAR-7SM+
Description
IC RF AMP CELLULAR 0HZ-2GHZ 4SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, PCN 0Hz ~ 2GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
0Hz ~ 2GHz
P1dB
5.5dBm
Gain
11dB
Noise Figure
3.5dB
RF Type
Cellular, PCN
Voltage - Supply
4V
Current - Supply
22mA
Test Frequency
1GHz
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 147
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,15000 Kč67,15 Kč
2050,73050 Kč1 014,61 Kč
10044,41550 Kč4 441,55 Kč
20042,52100 Kč8 504,20 Kč
50039,36350 Kč19 681,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00033,25921 Kč33 259,21 Kč
Manufacturers Standard Package
Unit Price without VAT:67,15000 Kč
Unit Price with VAT:81,25150 Kč