
MS400-20F | |
|---|---|
DigiKey Part Number | 2333-MS400-20F-ND |
Manufacturer | |
Manufacturer Product Number | MS400-20F |
Description | 40X11X7.5MM RF FRAME |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.433" (11.00mm) X 1.575" (40.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.295" (7.50mm) | |
Length - Overall | 1.575" (40.00mm) | |
Width - Overall | 0.433" (11.00mm) | |
Ventilation | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,47000 Kč | 29,47 Kč |
| 10 | 21,40800 Kč | 214,08 Kč |
| 52 | 18,13538 Kč | 943,04 Kč |
| 104 | 17,15173 Kč | 1 783,78 Kč |
| 260 | 16,11538 Kč | 4 190,00 Kč |
| 520 | 15,48996 Kč | 8 054,78 Kč |
| 1 040 | 14,97545 Kč | 15 574,47 Kč |
| 2 548 | 14,44279 Kč | 36 800,23 Kč |
| 5 044 | 14,11786 Kč | 71 210,49 Kč |
| Unit Price without VAT: | 29,47000 Kč |
|---|---|
| Unit Price with VAT: | 35,65870 Kč |











