
MS323-30C | |
|---|---|
DigiKey Part Number | 2333-MS323-30C-ND |
Manufacturer | |
Manufacturer Product Number | MS323-30C |
Description | RF SHIELD 0.961X1.295" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.961" (24.40mm) X 1.295" (32.90mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS323-30C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 1.295" (32.90mm) | |
Width - Overall | 0.961" (24.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,47000 Kč | 29,47 Kč |
| 10 | 21,40800 Kč | 214,08 Kč |
| 40 | 18,56075 Kč | 742,43 Kč |
| 120 | 16,97158 Kč | 2 036,59 Kč |
| 280 | 16,04236 Kč | 4 491,86 Kč |
| 520 | 15,48996 Kč | 8 054,78 Kč |
| 1 000 | 15,00191 Kč | 15 001,91 Kč |
| 2 520 | 14,44857 Kč | 36 410,40 Kč |
| 5 000 | 14,12169 Kč | 70 608,45 Kč |
| Unit Price without VAT: | 29,47000 Kč |
|---|---|
| Unit Price with VAT: | 35,65870 Kč |











