
MS323-30F | |
|---|---|
DigiKey Part Number | 2333-MS323-30F-ND |
Manufacturer | |
Manufacturer Product Number | MS323-30F |
Description | RF SHIELD 0.937"X1.272" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.937" (23.80mm) X 1.272" (32.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS323-30F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.354" (9.00mm) | |
Length - Overall | 1.272" (32.30mm) | |
Width - Overall | 0.937" (23.80mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,00000 Kč | 32,00 Kč |
| 10 | 23,38700 Kč | 233,87 Kč |
| 40 | 20,32375 Kč | 812,95 Kč |
| 120 | 18,60992 Kč | 2 233,19 Kč |
| 280 | 17,60532 Kč | 4 929,49 Kč |
| 520 | 17,00840 Kč | 8 844,37 Kč |
| 1 000 | 16,48110 Kč | 16 481,10 Kč |
| 2 520 | 15,88298 Kč | 40 025,11 Kč |
| 5 000 | 15,52972 Kč | 77 648,60 Kč |
| Unit Price without VAT: | 32,00000 Kč |
|---|---|
| Unit Price with VAT: | 38,72000 Kč |




