
MS323-30F-NS | |
|---|---|
DigiKey Part Number | 2333-MS323-30F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS323-30F-NS |
Description | 32.3 X 23.8 X 9MM TWO-PIECE DRAW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.937" (23.80mm) X 1.272" (32.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS323-30F-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.354" (9.00mm) | |
Length - Overall | 1.272" (32.30mm) | |
Width - Overall | 0.937" (23.80mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,41000 Kč | 56,41 Kč |
| 10 | 42,03700 Kč | 420,37 Kč |
| 40 | 36,92175 Kč | 1 476,87 Kč |
| 120 | 34,07292 Kč | 4 088,75 Kč |
| 280 | 32,40421 Kč | 9 073,18 Kč |
| 520 | 31,41227 Kč | 16 334,38 Kč |
| 1 000 | 30,53597 Kč | 30 535,97 Kč |
| 2 520 | 29,54234 Kč | 74 446,70 Kč |
| 5 000 | 28,95558 Kč | 144 777,90 Kč |
| Unit Price without VAT: | 56,41000 Kč |
|---|---|
| Unit Price with VAT: | 68,25610 Kč |



