
MS323-30CP-NS | |
|---|---|
DigiKey Part Number | 2333-MS323-30CP-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS323-30CP-NS |
Description | 32.9 X 24.4 X 4MM TWO-PIECE DRAW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.961" (24.40mm) X 1.295" (32.90mm) Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS323-30CP-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 1.295" (32.90mm) | |
Width - Overall | 0.961" (24.40mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,99000 Kč | 47,99 Kč |
| 10 | 35,51100 Kč | 355,11 Kč |
| 40 | 31,10150 Kč | 1 244,06 Kč |
| 120 | 28,64025 Kč | 3 436,83 Kč |
| 280 | 27,19736 Kč | 7 615,26 Kč |
| 520 | 26,34002 Kč | 13 696,81 Kč |
| 1 000 | 25,58228 Kč | 25 582,28 Kč |
| 2 520 | 24,72331 Kč | 62 302,74 Kč |
| 5 000 | 24,21588 Kč | 121 079,40 Kč |
| Unit Price without VAT: | 47,99000 Kč |
|---|---|
| Unit Price with VAT: | 58,06790 Kč |


