
MS310-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS310-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS310-10F-NS |
Description | 31 X 17.1 X 3MM TWO-PIECE DRAWN- |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.673" (17.10mm) X 1.220" (31.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS310-10F-NS Models |
Category | Type Frame |
Manufacturer Masach Tech Ltd. | Height - Overall 0.118" (3.00mm) |
Series | Length - Overall 1.220" (31.00mm) |
Packaging Tray | Width - Overall 0.673" (17.10mm) |
Part Status Active | Mounting Type Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,04000 Kč | 40,04 Kč |
| 10 | 29,38500 Kč | 293,85 Kč |
| 63 | 24,68556 Kč | 1 555,19 Kč |
| 126 | 23,45413 Kč | 2 955,22 Kč |
| 252 | 22,44119 Kč | 5 655,18 Kč |
| 504 | 21,60696 Kč | 10 889,91 Kč |
| 1 008 | 20,92047 Kč | 21 087,83 Kč |
| 2 520 | 20,19574 Kč | 50 893,26 Kč |
| 5 040 | 19,75893 Kč | 99 585,01 Kč |
| Unit Price without VAT: | 40,04000 Kč |
|---|---|
| Unit Price with VAT: | 48,44840 Kč |




