RF Shield Frame 0.961" (24.40mm) X 1.181" (30.00mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS300-10F

DigiKey Part Number
2333-MS300-10F-ND
Manufacturer
Manufacturer Product Number
MS300-10F
Description
RF SHIELD 0.961"X1.181" SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.961" (24.40mm) X 1.181" (30.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
MS300-10F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height - Overall
0.138" (3.50mm)
Manufacturer
Masach Tech Ltd.
Length - Overall
1.181" (30.00mm)
Series
Width - Overall
0.961" (24.40mm)
Packaging
Tray
Mounting Type
Solder
Part Status
Active
Base Product Number
Type
Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
128,57000 Kč28,57 Kč
1020,81400 Kč208,14 Kč
5417,55333 Kč947,88 Kč
10816,60139 Kč1 792,95 Kč
27015,59530 Kč4 210,73 Kč
54014,98970 Kč8 094,44 Kč
1 02614,52445 Kč14 902,09 Kč
2 53813,99562 Kč35 520,88 Kč
5 02213,67721 Kč68 686,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,57000 Kč
Unit Price with VAT:34,56970 Kč