
MS300-10C | |
|---|---|
DigiKey Part Number | 2333-MS300-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS300-10C |
Description | RF SHIELD 0.984X1.205" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.984" (25.00mm) X 1.205" (30.60mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS300-10C Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.205" (30.60mm) |
Series | Width - Overall 0.984" (25.00mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,57000 Kč | 28,57 Kč |
| 10 | 20,81400 Kč | 208,14 Kč |
| 54 | 17,55333 Kč | 947,88 Kč |
| 108 | 16,60139 Kč | 1 792,95 Kč |
| 270 | 15,59530 Kč | 4 210,73 Kč |
| 540 | 14,98970 Kč | 8 094,44 Kč |
| 1 026 | 14,52445 Kč | 14 902,09 Kč |
| 2 538 | 13,99562 Kč | 35 520,88 Kč |
| 5 022 | 13,67721 Kč | 68 686,95 Kč |
| Unit Price without VAT: | 28,57000 Kč |
|---|---|
| Unit Price with VAT: | 34,56970 Kč |






