
MS300-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS300-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS300-10C-NS |
Description | RF SHIELD 0.984X1.205" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.984" (25.00mm) X 1.205" (30.60mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.205" (30.60mm) |
Series | Width - Overall 0.984" (25.00mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,59000 Kč | 43,59 Kč |
| 10 | 32,20100 Kč | 322,01 Kč |
| 54 | 27,44426 Kč | 1 481,99 Kč |
| 108 | 26,05389 Kč | 2 813,82 Kč |
| 270 | 24,58478 Kč | 6 637,89 Kč |
| 540 | 23,69919 Kč | 12 797,56 Kč |
| 1 026 | 23,01910 Kč | 23 617,60 Kč |
| 2 538 | 22,24628 Kč | 56 461,06 Kč |
| 5 022 | 21,78083 Kč | 109 383,33 Kč |
| Unit Price without VAT: | 43,59000 Kč |
|---|---|
| Unit Price with VAT: | 52,74390 Kč |


