
MS230-20F | |
|---|---|
DigiKey Part Number | 2333-MS230-20F-ND |
Manufacturer | |
Manufacturer Product Number | MS230-20F |
Description | RF SHIELD 0.583"X0.906" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.583" (14.80mm) X 0.906" (23.00mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS230-20F Models |
Category | Height - Overall 0.150" (3.80mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.906" (23.00mm) |
Series | Width - Overall 0.583" (14.80mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 17,89400 Kč | 178,94 Kč |
| 84 | 14,48464 Kč | 1 216,71 Kč |
| 168 | 13,74851 Kč | 2 309,75 Kč |
| 252 | 13,37897 Kč | 3 371,50 Kč |
| 504 | 12,83772 Kč | 6 470,21 Kč |
| 1 008 | 12,39205 Kč | 12 491,19 Kč |
| 2 520 | 11,92148 Kč | 30 042,13 Kč |
| 5 040 | 11,63787 Kč | 58 654,86 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |



