RF Shield Frame 0.701" (17.80mm) X 1.213" (30.80mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS308-10F

DigiKey Part Number
2333-MS308-10F-ND
Manufacturer
Manufacturer Product Number
MS308-10F
Description
RF SHIELD 0.701"X1.213" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.701" (17.80mm) X 1.213" (30.80mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
MS308-10F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.173" (4.40mm)
Length - Overall
1.213" (30.80mm)
Width - Overall
0.701" (17.80mm)
Ventilation
-
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1019,73800 Kč197,38 Kč
6316,42841 Kč1 034,99 Kč
12615,56183 Kč1 960,79 Kč
25214,84774 Kč3 741,63 Kč
50414,26032 Kč7 187,20 Kč
1 00813,77661 Kč13 886,82 Kč
2 52013,26590 Kč33 430,07 Kč
5 04012,95810 Kč65 308,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč