
TLP3910(C20-TP,E | |
|---|---|
DigiKey Part Number | 264-TLP3910(C20-TPETR-ND - Tape & Reel (TR) 264-TLP3910(C20-TPECT-ND - Cut Tape (CT) 264-TLP3910(C20-TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3910(C20-TP,E |
Description | OPTOISOLATOR 5KV 2CH PHVOLT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 5000Vrms 2 Channel |
Datasheet | Datasheet |
EDA/CAD Models | TLP3910(C20-TP,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 300µs, 100µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 24V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 55,07800 Kč | 550,78 Kč |
| 100 | 43,12990 Kč | 4 312,99 Kč |
| 500 | 37,88586 Kč | 18 942,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 35,30464 Kč | 52 956,96 Kč |
| 3 000 | 33,99485 Kč | 101 984,55 Kč |
| 4 500 | 33,32443 Kč | 149 959,93 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |



