
LMK5B33216RGCT | |
|---|---|
DigiKey Part Number | 296-LMK5B33216RGCTTR-ND - Tape & Reel (TR) 296-LMK5B33216RGCT-ND - Cut Tape (CT) 296-LMK5B33216RGCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK5B33216RGCT |
Description | IC CLOCK SYNCHRONIZER 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer and Jitter Cleaner IC 1.25GHz 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK5B33216RGCT Models |
Category | Ratio - Input:Output 2:16 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 1.25GHz |
Part Status Active | Divider/Multiplier Yes/No |
Type Clock Synchronizer and Jitter Cleaner | Voltage - Supply 3.135V ~ 3.465V |
PLL Yes | Operating Temperature -40°C ~ 85°C |
Input HCSL, LVCMOS, LVDS, LVPECL | Mounting Type Surface Mount |
Output CML, LVCMOS, LVDS, LVPECL | Package / Case 64-VFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 64-VQFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 330,64000 Kč | 1 330,64 Kč |
| 10 | 1 099,07700 Kč | 10 990,77 Kč |
| 25 | 1 041,24880 Kč | 26 031,22 Kč |
| 100 | 1 028,06210 Kč | 102 806,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 947,40960 Kč | 236 852,40 Kč |
| Unit Price without VAT: | 1 330,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 610,07440 Kč |


