
MS110-20S | |
|---|---|
DigiKey Part Number | 2333-MS110-20S-ND |
Manufacturer | |
Manufacturer Product Number | MS110-20S |
Description | RF SHIELD 0.433"X0.433" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.433" (11.00mm) X 0.433" (11.00mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS110-20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 0.433" (11.00mm) | |
Width - Overall | 0.433" (11.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 27,02400 Kč | 270,24 Kč |
| 25 | 22,75360 Kč | 568,84 Kč |
| 130 | 17,17800 Kč | 2 233,14 Kč |
| 260 | 15,45050 Kč | 4 017,13 Kč |
| 520 | 14,00285 Kč | 7 281,48 Kč |
| 1 040 | 12,79000 Kč | 13 301,60 Kč |
| 2 600 | 11,48397 Kč | 29 858,32 Kč |
| 5 070 | 10,76150 Kč | 54 560,81 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |




