
MS110-10S | |
|---|---|
DigiKey Part Number | 2333-MS110-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS110-10S |
Description | RF SHIELD 0.433"X0.433" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.433" (11.00mm) X 0.433" (11.00mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS110-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.110" (2.80mm) | |
Length - Overall | 0.433" (11.00mm) | |
Width - Overall | 0.433" (11.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,12100 Kč | 181,21 Kč |
| 25 | 16,40360 Kč | 410,09 Kč |
| 130 | 14,21562 Kč | 1 848,03 Kč |
| 260 | 13,55904 Kč | 3 525,35 Kč |
| 520 | 13,01796 Kč | 6 769,34 Kč |
| 1 040 | 12,57275 Kč | 13 075,66 Kč |
| 2 600 | 12,10260 Kč | 31 466,76 Kč |
| 5 070 | 11,82875 Kč | 59 971,76 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |




