
MS110-20S-NS | |
|---|---|
DigiKey Part Number | 2333-MS110-20S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS110-20S-NS |
Description | RF SHIELD 0.433"X0.433" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.433" (11.00mm) X 0.433" (11.00mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS110-20S-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 0.433" (11.00mm) | |
Width - Overall | 0.433" (11.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 25,32400 Kč | 253,24 Kč |
| 25 | 23,00560 Kč | 575,14 Kč |
| 130 | 20,07892 Kč | 2 610,26 Kč |
| 260 | 19,20023 Kč | 4 992,06 Kč |
| 520 | 18,47662 Kč | 9 607,84 Kč |
| 1 040 | 17,88141 Kč | 18 596,67 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

