PNR1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNR1

DigiKey Part Number
458-1551-ND
Manufacturer
Manufacturer Product Number
PNR1
Description
REPLACEMENT PLASTIC NUT SC & SCE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Mounting Nut
Manufacturer
Mallory Sonalert Products Inc.
Material
Plastic
Packaging
Bulk
Color
Black
Part Status
Active
For Use With/Related Products
Panel Mount Alarms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,91000 Kč31,91 Kč
1024,15100 Kč241,51 Kč
2521,71480 Kč542,87 Kč
5020,07140 Kč1 003,57 Kč
10018,58430 Kč1 858,43 Kč
25016,82204 Kč4 205,51 Kč
50015,62410 Kč7 812,05 Kč
1 00014,53024 Kč14 530,24 Kč
5 00012,33574 Kč61 678,70 Kč
Manufacturers Standard Package
Unit Price without VAT:31,91000 Kč
Unit Price with VAT:38,61110 Kč