
SC648R | |
|---|---|
DigiKey Part Number | 458-1160-ND |
Manufacturer | |
Manufacturer Product Number | SC648R |
Description | BUZZER PIEZO 42.98MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 4 ~ 18mA 2.9kHz 68dB @ 10V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC648R Models |
Category | Sound Pressure Level (SPL) 68dB @ 10V, 61cm |
Manufacturer Mallory Sonalert Products Inc. | Current - Supply 4 ~ 18mA |
Series | Port Location Top |
Packaging Bulk | Operating Temperature -30°C ~ 65°C |
Part Status Active | Approval Agency cUL, UL |
Driver Circuitry Indicator, Internally Driven | Mounting Type Panel Mount |
Input Type DC | Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Voltage Range 10 ~ 48V | Size / Dimension 1.692" Dia (42.98mm) |
Frequency 2.9kHz | Height - Seated (Max) 1.330" (33.77mm) |
Technology Piezo | Base Product Number |
Operating Mode Single Tone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,68000 Kč | 479,68 Kč |
| 10 | 371,41600 Kč | 3 714,16 Kč |
| 25 | 336,88320 Kč | 8 422,08 Kč |
| 50 | 313,38300 Kč | 15 669,15 Kč |
| 100 | 291,88520 Kč | 29 188,52 Kč |
| 300 | 269,03803 Kč | 80 711,41 Kč |
| Unit Price without VAT: | 479,68000 Kč |
|---|---|
| Unit Price with VAT: | 580,41280 Kč |







