
ACC03 | |
|---|---|
DigiKey Part Number | 458-1109-ND |
Manufacturer | |
Manufacturer Product Number | ACC03 |
Description | GASKET NEMA 4X FOR 1SC SERIES |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Accessory Type Gasket, Seal |
Manufacturer Mallory Sonalert Products Inc. | Material Neoprene |
Packaging Bulk | Color Black |
Part Status Active | For Use With/Related Products Panel Mount Alarms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 5 | 16,26800 Kč | 81,34 Kč |
| 10 | 15,16200 Kč | 151,62 Kč |
| 25 | 13,87320 Kč | 346,83 Kč |
| 50 | 13,02220 Kč | 651,11 Kč |
| 100 | 12,26090 Kč | 1 226,09 Kč |
| 250 | 11,37876 Kč | 2 844,69 Kč |
| 500 | 10,79230 Kč | 5 396,15 Kč |
| 1 000 | 10,26779 Kč | 10 267,79 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |








