
SC250DR | |
|---|---|
DigiKey Part Number | 458-1222-ND |
Manufacturer | |
Manufacturer Product Number | SC250DR |
Description | BUZZER PIEZO 42.85MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 5 ~ 16mA 2kHz 60dB @ 60V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC250DR Models |
Category | Sound Pressure Level (SPL) 60dB @ 60V, 61cm |
Manufacturer Mallory Sonalert Products Inc. | Current - Supply 5 ~ 16mA |
Series | Port Location Top |
Packaging Bulk | Operating Temperature -30°C ~ 65°C |
Part Status Active | Approval Agency cUL, UL |
Driver Circuitry Indicator, Internally Driven | Mounting Type Panel Mount |
Input Type AC, DC | Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Voltage Range 60 ~ 250V | Size / Dimension 1.687" Dia (42.85mm) |
Frequency 2kHz | Height - Seated (Max) 1.399" (35.54mm) |
Technology Piezo | Base Product Number |
Operating Mode Single Tone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 092,62000 Kč | 1 092,62 Kč |
| 10 | 851,46700 Kč | 8 514,67 Kč |
| 25 | 774,09760 Kč | 19 352,44 Kč |
| 50 | 721,31660 Kč | 36 065,83 Kč |
| 100 | 682,19590 Kč | 68 219,59 Kč |
| Unit Price without VAT: | 1 092,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 322,07020 Kč |






