Buzzers Indicator, Internally Driven Piezo 6 ~ 26mA 2.9kHz 68dB @ 6V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC628P

DigiKey Part Number
458-1039-ND
Manufacturer
Manufacturer Product Number
SC628P
Description
BUZZER PIEZO 42.98MM PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 6 ~ 26mA 2.9kHz 68dB @ 6V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
SC628P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duration
2 ~ 10 PPS
Manufacturer
Mallory Sonalert Products Inc.
Sound Pressure Level (SPL)
68dB @ 6V, 61cm
Series
Current - Supply
6 ~ 26mA
Packaging
Bulk
Port Location
Top
Part Status
Active
Operating Temperature
-30°C ~ 65°C
Driver Circuitry
Indicator, Internally Driven
Approval Agency
cUL
Input Type
DC
Mounting Type
Panel Mount
Voltage Range
6 ~ 28V
Termination
Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Frequency
2.9kHz
Size / Dimension
1.692" Dia (42.98mm)
Technology
Piezo
Height - Seated (Max)
1.399" (35.54mm)
Operating Mode
Pulse, Fast
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 397
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1813,57000 Kč813,57 Kč
10632,56800 Kč6 325,68 Kč
25574,61920 Kč14 365,48 Kč
50535,11880 Kč26 755,94 Kč
200488,99370 Kč97 798,74 Kč
Manufacturers Standard Package
Unit Price without VAT:813,57000 Kč
Unit Price with VAT:984,41970 Kč