
SC628PR | |
|---|---|
DigiKey Part Number | 458-1159-ND |
Manufacturer | |
Manufacturer Product Number | SC628PR |
Description | BUZZER PIEZO 42.98MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 6 ~ 26mA 2.9kHz 68dB @ 6V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC628PR Models |
Category | Duration 2 ~ 10 PPS |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 68dB @ 6V, 61cm |
Series | Current - Supply 6 ~ 26mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 65°C |
Driver Circuitry Indicator, Internally Driven | Approval Agency cUL, UL |
Input Type DC | Mounting Type Panel Mount |
Voltage Range 6 ~ 28V | Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Frequency 2.9kHz | Size / Dimension 1.692" Dia (42.98mm) |
Technology Piezo | Height - Seated (Max) 1.399" (35.54mm) |
Operating Mode Pulse, Fast | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 884,06000 Kč | 884,06 Kč |
| 10 | 687,79400 Kč | 6 877,94 Kč |
| 25 | 624,94760 Kč | 15 623,69 Kč |
| 50 | 582,08540 Kč | 29 104,27 Kč |
| 200 | 537,10420 Kč | 107 420,84 Kč |
| Unit Price without VAT: | 884,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 069,71260 Kč |






