
SC628ANPR | |
|---|---|
DigiKey Part Number | 458-1153-ND |
Manufacturer | |
Manufacturer Product Number | SC628ANPR |
Description | BUZZER PIEZO 42.98MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 4 ~ 30mA 2.9kHz 80dB @ 6V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC628ANPR Models |
Category | Duration 2 ~ 9 PPS |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 80dB @ 6V, 61cm |
Series | Current - Supply 4 ~ 30mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 65°C |
Driver Circuitry Indicator, Internally Driven | Approval Agency cUL, UL |
Input Type AC, DC | Mounting Type Panel Mount |
Voltage Range 6 ~ 28V | Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Frequency 2.9kHz | Size / Dimension 1.692" Dia (42.98mm) |
Technology Piezo | Height - Seated (Max) 1.399" (35.54mm) |
Operating Mode Pulse, Fast | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 791,28000 Kč | 1 791,28 Kč |
| 10 | 1 400,88500 Kč | 14 008,85 Kč |
| 25 | 1 275,31400 Kč | 31 882,85 Kč |
| 50 | 1 190,87820 Kč | 59 543,91 Kč |
| Unit Price without VAT: | 1 791,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 167,44880 Kč |






