
PIS-1573 | |
|---|---|
DigiKey Part Number | 1910-PIS-1573-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1573 |
Description | CASE BLK 7.205" L X 5.000" W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Case Black Hand Held 7.205" L x 5.000" W (183.00mm x 127.00mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi | |
Size / Dimension | 7.205" L x 5.000" W (183.00mm x 127.00mm) | |
Height | - | |
Area (L x W) | 35.96in² (232.00cm²) | |
Design | Hand Held | |
Material | - | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,95000 Kč | 604,95 Kč |
| 5 | 517,22200 Kč | 2 586,11 Kč |
| 10 | 483,41600 Kč | 4 834,16 Kč |
| Unit Price without VAT: | 604,95000 Kč |
|---|---|
| Unit Price with VAT: | 731,98950 Kč |











