
FIT0991 | |
|---|---|
DigiKey Part Number | 1738-FIT0991-ND |
Manufacturer | |
Manufacturer Product Number | FIT0991 |
Description | CASE ALUM BLK 3.449"LX2.815"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Black Hand Held, End Panel and Cover 3.449" L x 2.815" W (87.60mm x 71.50mm) X 1.181" (30.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 5 | |
Size / Dimension | 3.449" L x 2.815" W (87.60mm x 71.50mm) | |
Height | 1.181" (30.00mm) | |
Area (L x W) | 9.71in² (62.6cm²) | |
Design | Hand Held, End Panel and Cover | |
Material | Metal, Aluminum | |
Color | Black | |
Thickness | - | |
Features | Heat Sink | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,96000 Kč | 419,96 Kč |
| Unit Price without VAT: | 419,96000 Kč |
|---|---|
| Unit Price with VAT: | 508,15160 Kč |










