


23588 | |
|---|---|
DigiKey Part Number | 1568-23588-ND |
Manufacturer | |
Manufacturer Product Number | 23588 |
Description | CASE ABS BLK GRAY 1.18"LX1.18"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Black, Gray Hand Held, Split Sides 1.181" L x 1.181" W (30.00mm x 30.00mm) X 0.295" (7.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 5 | |
Size / Dimension | 1.181" L x 1.181" W (30.00mm x 30.00mm) | |
Height | 0.295" (7.50mm) | |
Area (L x W) | 1.40in² (9.0cm²) | |
Design | Hand Held, Split Sides | |
Material | Plastic, ABS | |
Color | Black, Gray | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,77000 Kč | 289,77 Kč |
| Unit Price without VAT: | 289,77000 Kč |
|---|---|
| Unit Price with VAT: | 350,62170 Kč |










