
C058348A2 | |
|---|---|
DigiKey Part Number | 4616-C058348A2-ND |
Manufacturer | |
Manufacturer Product Number | C058348A2 |
Description | FERRITE CORE TOROID 135NH HI FLX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated High Flux Ferrite Core Toroid Type Length Width 0.958" (24.33mm) Diameter 0.380" (9.65mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | High Flux | |
Diameter | 0.958" (24.33mm) | |
Inductance Factor (Al) | 135 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 160 | |
Effective Length (le) mm | 58.8 | |
Effective Area (Ae) mm² | 38.8 | |
Effective Magnetic Volume (Ve) mm³ | 2280.0 | |
Finish | Coated | |
Height | 0.380" (9.65mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,29000 Kč | 234,29 Kč |
| 10 | 156,75900 Kč | 1 567,59 Kč |
| 25 | 130,96480 Kč | 3 274,12 Kč |
| 50 | 113,01320 Kč | 5 650,66 Kč |
| 100 | 109,98630 Kč | 10 998,63 Kč |
| Unit Price without VAT: | 234,29000 Kč |
|---|---|
| Unit Price with VAT: | 283,49090 Kč |



