Coated MPP Ferrite Core Toroid Type Length Width 0.830" (21.08mm) Diameter 0.280" (7.11mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C055206A2

DigiKey Part Number
4616-C055206A2-ND
Manufacturer
Manufacturer Product Number
C055206A2
Description
FERRITE CORE TOROID 68NH MPP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coated MPP Ferrite Core Toroid Type Length Width 0.830" (21.08mm) Diameter 0.280" (7.11mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
MPP
Diameter
0.830" (21.08mm)
Inductance Factor (Al)
68 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
125
Effective Length (le) mm
50.9
Effective Area (Ae) mm²
22.1
Effective Magnetic Volume (Ve) mm³
1120.0
Finish
Coated
Height
0.280" (7.11mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1126,09000 Kč126,09 Kč
1085,73700 Kč857,37 Kč
2572,33640 Kč1 808,41 Kč
5063,04480 Kč3 152,24 Kč
10054,38480 Kč5 438,48 Kč
25053,15124 Kč13 287,81 Kč
Unit Price without VAT:126,09000 Kč
Unit Price with VAT:152,56890 Kč