
C055351A2 | |
|---|---|
DigiKey Part Number | 4616-C055351A2-ND |
Manufacturer | |
Manufacturer Product Number | C055351A2 |
Description | FERRITE CORE TOROID 51NH MPP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 0.928" (23.57mm) Diameter 0.350" (8.90mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 0.928" (23.57mm) | |
Inductance Factor (Al) | 51 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 58.8 | |
Effective Area (Ae) mm² | 38.8 | |
Effective Magnetic Volume (Ve) mm³ | 2280.0 | |
Finish | Coated | |
Height | 0.350" (8.90mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,02000 Kč | 229,02 Kč |
| 10 | 153,32800 Kč | 1 533,28 Kč |
| 25 | 128,16080 Kč | 3 204,02 Kč |
| 50 | 110,64300 Kč | 5 532,15 Kč |
| 100 | 107,09190 Kč | 10 709,19 Kč |
| Unit Price without VAT: | 229,02000 Kč |
|---|---|
| Unit Price with VAT: | 277,11420 Kč |



