
C058308A2 | |
|---|---|
DigiKey Part Number | 4616-C058308A2-ND |
Manufacturer | |
Manufacturer Product Number | C058308A2 |
Description | FERRITE CORE TOROID 115NH HI FLX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated High Flux Ferrite Core Toroid Type Length Width 0.930" (23.62mm) Diameter 0.330" (8.38mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | High Flux | |
Diameter | 0.930" (23.62mm) | |
Inductance Factor (Al) | 115 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 160 | |
Effective Length (le) mm | 56.7 | |
Effective Area (Ae) mm² | 31.7 | |
Effective Magnetic Volume (Ve) mm³ | 1800.0 | |
Finish | Coated | |
Height | 0.330" (8.38mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,29000 Kč | 242,29 Kč |
| 10 | 161,98000 Kč | 1 619,80 Kč |
| 25 | 135,25880 Kč | 3 381,47 Kč |
| 50 | 116,65060 Kč | 5 832,53 Kč |
| 100 | 114,45940 Kč | 11 445,94 Kč |
| Unit Price without VAT: | 242,29000 Kč |
|---|---|
| Unit Price with VAT: | 293,17090 Kč |



