
C058378A2 | |
|---|---|
DigiKey Part Number | 4616-C058378A2-ND |
Manufacturer | |
Manufacturer Product Number | C058378A2 |
Description | FERRITE CORE TOROID 114NH HI FLX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated High Flux Ferrite Core Toroid Type Length Width 0.710" (18.03mm) Diameter 0.280" (7.11mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | High Flux | |
Diameter | 0.710" (18.03mm) | |
Inductance Factor (Al) | 114 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 160 | |
Effective Length (le) mm | 41.4 | |
Effective Area (Ae) mm² | 23.2 | |
Effective Magnetic Volume (Ve) mm³ | 960.0 | |
Finish | Coated | |
Height | 0.280" (7.11mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,56000 Kč | 167,56 Kč |
| 10 | 113,16500 Kč | 1 131,65 Kč |
| 25 | 95,07880 Kč | 2 376,97 Kč |
| 50 | 82,51180 Kč | 4 125,59 Kč |
| 100 | 74,20130 Kč | 7 420,13 Kč |
| Unit Price without VAT: | 167,56000 Kč |
|---|---|
| Unit Price with VAT: | 202,74760 Kč |



