
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 108 MHz |
Packaging Tube | Write Cycle Time - Word, Page 100µs, 4ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Tube: | 5586 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 24,86000 Kč | 248,60 Kč |
| 25 | 24,17560 Kč | 604,39 Kč |
| 98 | 23,13684 Kč | 2 267,41 Kč |
| 196 | 22,60372 Kč | 4 430,33 Kč |
| 294 | 22,29269 Kč | 6 554,05 Kč |
| 588 | 21,76136 Kč | 12 795,68 Kč |
| 1 078 | 21,29873 Kč | 22 960,03 Kč |
| 5 096 | 20,13133 Kč | 102 589,26 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |






